This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RFS0J101MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RFS0J101MCN1GS
JLCPCB Part #
C2162209
Package
SMD,D5xL5.7mm
Description
-55℃~+105℃ 100uF 2.5A@100kHz 2000hrs@105℃ 24mΩ@100kHz 5.7mm 5mm 6.3V Polymer ±20% SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.9405
10+ $0.9195
30+ $0.9066
100+ $0.8937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons