
* Images are for reference only
RF3693-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF3693-000
- JLCPCB Part #
- C207238
- Package
- SMD,1.6x0.8mm
- Description
- 0.8mm 1.6mm 1.7Ω 100ms 12V 300mA 40A 500mW 8Ω SMD,1.6x0.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1906
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1906
In-stock Item Pricing
Qty Unit Price
1+
$0.2758
50+
$0.2190
150+
$0.1947
500+
$0.1642
2500+
$0.1507
4000+
$0.1426
Related Products
Welcome back, may I help you?