
* Images are for reference only
RF05VA1STR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF05VA1STR
- JLCPCB Part #
- C919451
- Package
- SOD-323FL
- Description
- 1 Independent 100V 10uA@100V 25ns 500mA 6A 980mV@500mA SOD-323FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
50+
$0.0580
150+
$0.0500
500+
$0.0439
3000+
$0.0390
6000+
$0.0366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?