
* Images are for reference only
TPAN0220F5R10K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAN0220F5R10K9
- JLCPCB Part #
- C19707912
- Package
- TO-220
- Description
- -55℃~+150℃ 5.1Ω 500V 50W Planar Non-Inductive Power Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$3.5336
10+
$3.0567
50+
$2.7731
100+
$2.4879
500+
$2.3558
1000+
$2.2962
Related Products
Welcome back, may I help you?