This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EWWR0003JR250T9

Extended
Manufacturer
RESI
MFR.Part #
EWWR0003JR250T9
JLCPCB Part #
C348941
Package
Plugin,D5.5xL15mm
Description
-55℃~+155℃ 250mΩ 3W Wirewound Resistor ±250ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 120

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 118

In-stock Item Pricing

Qty Unit Price
1+ $0.0512
50+ $0.0499
200+ $0.0491
500+ $0.0485

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons