
* Images are for reference only
TPAL0263F6R80K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAL0263F6R80K9
- JLCPCB Part #
- C39262853
- Package
- TO-263
- Description
- -55℃~+150℃ 35W 500V 6.8Ω Planar Non-Inductive Power Resistor ±1% ±100ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$3.0572
10+
$2.6207
50+
$2.3485
100+
$2.0682
500+
$1.9410
1000+
$1.8862
Welcome back, may I help you?