
* Images are for reference only
TPAL0220F12R0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAL0220F12R0K9
- JLCPCB Part #
- C26437429
- Package
- TO-220
- Description
- -55℃~+150℃ 12Ω 35W 500V Planar Non-Inductive Power Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$2.7416
10+
$2.3509
50+
$2.1055
100+
$1.8536
500+
$1.7406
1000+
$1.6922
Welcome back, may I help you?