
* Images are for reference only
PTFR0805B5K90P9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0805B5K90P9
- JLCPCB Part #
- C2849292
- Package
- 0805
- Description
- -55℃~+155℃ 130mW 150V 5.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 298
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
100+
$0.0673
300+
$0.0597
1000+
$0.0539
5000+
$0.0405
10000+
$0.0383
Related Products
Welcome back, may I help you?