This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTFR0603Q68K0N9

Extended
Manufacturer
RESI
MFR.Part #
PTFR0603Q68K0N9
JLCPCB Part #
C53280141
Package
0603
Description
-55℃~+155℃ 100V 100mW 68kΩ Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4936

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4936

In-stock Item Pricing

Qty Unit Price
1+ $0.5928
10+ $0.4736
30+ $0.4221
100+ $0.3592
500+ $0.3303
1000+ $0.3141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons