
* Images are for reference only
PTFR0603B976KP9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0603B976KP9
- JLCPCB Part #
- C2849094
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 976kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
100+
$0.0621
300+
$0.0550
1000+
$0.0495
5000+
$0.0368
10000+
$0.0347
Related Products
Welcome back, may I help you?