
* Images are for reference only
PTFR0402B768RP9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0402B768RP9
- JLCPCB Part #
- C19694577
- Package
- 0402
- Description
- -55℃~+155℃ 60mW 75V 768Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4894
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4892
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
50+
$0.0848
150+
$0.0743
500+
$0.0666
2500+
$0.0605
5000+
$0.0572
Related Products
Welcome back, may I help you?