This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTFR0402B2K37P9

Extended
Manufacturer
RESI
MFR.Part #
PTFR0402B2K37P9
JLCPCB Part #
C2693002
Package
0402
Description
-55℃~+125℃ 2.37kΩ 60mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1128

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1128

In-stock Item Pricing

Qty Unit Price
1+ $0.0286
100+ $0.0280
300+ $0.0275
1000+ $0.0260

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons