This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PTFR0402B24K3P9

Extended
Manufacturer
RESI
MFR.Part #
PTFR0402B24K3P9
JLCPCB Part #
C2693016
Package
0402
Description
-55℃~+125℃ 24.3kΩ 60mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 214

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 214

In-stock Item Pricing

Qty Unit Price
1+ $0.0622
100+ $0.0508
300+ $0.0450
1000+ $0.0342
5000+ $0.0307
10000+ $0.0289

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons