This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR2505F3M30K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR2505F3M30K9
JLCPCB Part #
C19688553
Package
Plugin,D6.5xL25.4mm
Description
-55℃~+175℃ 1.2W 3.3MΩ 5.5kV Thick Film Resistor ±1% ±100ppm/℃ Plugin,D6.5xL25.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 46

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 46

In-stock Item Pricing

Qty Unit Price
1+ $11.7969
10+ $11.6500
50+ $11.3948
100+ $11.1719

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons