
* Images are for reference only
MFCR1206F3R90QHR
Extended
- Manufacturer
- RESI
- MFR.Part #
- MFCR1206F3R90QHR
- JLCPCB Part #
- C42460617
- Package
- 1206
- Description
- 1W 3.9Ω 5.06A SMD Thin Film Resistor ±1% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2824
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2822
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0686
150+
$0.0594
500+
$0.0526
2500+
$0.0471
5000+
$0.0445
Related Products
Welcome back, may I help you?