
* Images are for reference only
HVLR3908G200MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR3908G200MK9
- JLCPCB Part #
- C19680852
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 10kV 200MΩ 3W Thick Film Resistor ±100ppm/℃ ±2% Plugin,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$9.1174
10+
$7.8721
25+
$7.1123
100+
$6.4767
Related Products
Welcome back, may I help you?