This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR2408G2M00K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR2408G2M00K9
JLCPCB Part #
C19685257
Package
Plugin,D9.5xL24mm
Description
-55℃~+175℃ 2MΩ 2W 5.5kV Thick Film Resistor ±100ppm/℃ ±2% Plugin,D9.5xL24mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $6.9633
10+ $6.0129
50+ $5.4331
100+ $4.9466

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons