This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR2408F250MK9

Extended
Manufacturer
RESI
MFR.Part #
HVLR2408F250MK9
JLCPCB Part #
C19683929
Package
Plugin,D9.5xL24mm
Description
-55℃~+175℃ 250MΩ 2W 5.5kV Thick Film Resistor ±1% ±100ppm/℃ Plugin,D9.5xL24mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 38

In-stock Item Pricing

Qty Unit Price
1+ $14.0557
10+ $13.8800
50+ $13.5753
100+ $13.3109

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons