
* Images are for reference only
HVLR1529J400MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1529J400MK9
- JLCPCB Part #
- C19682405
- Package
- 插件,D10.5xL152mm
- Description
- -55℃~+175℃ 15W 400MΩ 48kV Thick Film Resistor ±100ppm/℃ ±5% 插件,D10.5xL152mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$18.3831
10+
$17.5443
30+
$16.0893
100+
$14.8198
Related Products
Welcome back, may I help you?