
* Images are for reference only
HVHR3908J10G0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR3908J10G0K9
- JLCPCB Part #
- C49244295
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 1.5W 10000MΩ 10kV Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$17.5340
10+
$16.7787
25+
$15.4709
100+
$14.3291
Related Products
Welcome back, may I help you?