
* Images are for reference only
HPCR0402F13R0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HPCR0402F13R0K9
- JLCPCB Part #
- C364842
- Package
- 0402
- Description
- 100mW 13Ω ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 349
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0257
600+
$0.0220
2000+
$0.0197
10000+
$0.0178
20000+
$0.0166
40000+
$0.0165
80000+
$0.0163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?