


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | RESI | |
| Package | Plugin,P=18mm | |
| Operating Temperature | -40℃~+150℃ | |
| Resistance @ 25℃ | 250Ω | |
| Diameter (φD) | 17mm | |
| Voltage-Supply(Max) | 600V | |
| Pitch | 18mm | |
| Resistance Tolerance | ±30% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTCL0850N250RY5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | RESI | |
| Package | Plugin,P=18mm | |
| Operating Temperature | -40℃~+150℃ | |
| Resistance @ 25℃ | 250Ω | |
| Diameter (φD) | 17mm | |
| Voltage-Supply(Max) | 600V | |
| Pitch | 18mm | |
| Resistance Tolerance | ±30% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCL0850N250RY5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTCL0850N250RY5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.