
* Images are for reference only
EZFR1206Q250RL9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EZFR1206Q250RL9
- JLCPCB Part #
- C49230692
- Package
- 1206
- Description
- -65℃~+155℃ 250Ω 300mW 95V Metal Foil Resistor ±0.02% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$20.4764
10+
$19.5948
30+
$18.0658
100+
$16.7338
Related Products
Welcome back, may I help you?