This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EZFR0805D25R0L9

Extended
Manufacturer
RESI
MFR.Part #
EZFR0805D25R0L9
JLCPCB Part #
C49230674
Package
0805
Description
-65℃~+155℃ 200mW 25Ω 45V Metal Foil Resistor ±0.5% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $19.3446
10+ $18.5122
30+ $17.0685
100+ $15.8086

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons