This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EWWR0006J39R0T9

Extended
Manufacturer
RESI
MFR.Part #
EWWR0006J39R0T9
JLCPCB Part #
C348980
Package
Plugin,D8xL23.5mm
Description
-55℃~+155℃ 39Ω 6W Wirewound Resistor ±250ppm/℃ ±5% 插件,D8xL23.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.2057
50+ $0.2015
200+ $0.1727
500+ $0.1699

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons