
* Images are for reference only
HVLR1905J1M80K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905J1M80K9
- JLCPCB Part #
- C48603702
- Package
- Plugin,D6.5xL19mm
- Description
- -55℃~+175℃ 1.8MΩ 1W 3.5kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D6.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2931
10+
$4.1968
50+
$4.1310
100+
$4.0652
Related Products
Welcome back, may I help you?