
* Images are for reference only
ZSPM4013BA1W50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZSPM4013BA1W50
- JLCPCB Part #
- C1848676
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 1MHz 4.5V~18V Buck Buck Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3842
200+
$0.9232
500+
$0.8911
1000+
$0.8750
Welcome back, may I help you?