
* Images are for reference only
IDT71V2559S80PF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V2559S80PF
- JLCPCB Part #
- C20424206
- Package
- 100-TQFP (14x14)
- Description
- 0℃~+70℃ 275mA 3.135V~3.465V 4.5Mbit 40mA 7.5ns Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7934
216+
$5.9039
504+
$5.7057
1008+
$5.6090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?