
* Images are for reference only
8SLVD1204NLGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8SLVD1204NLGI
- JLCPCB Part #
- C3613480
- Package
- VFQFPN-16(3x3)
- Description
- -40℃~+85℃ 2 2.375V~2.625V 2GHz 4 Multi-channel fan-out/isolation drive、Internal termination and bias network VFQFPN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 624
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$10.7039
10+
$9.2027
30+
$8.2876
100+
$7.5218
Related Products
Welcome back, may I help you?