This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZL8800ALBFT7A

Extended
Manufacturer
RENESAS
MFR.Part #
ZL8800ALBFT7A
JLCPCB Part #
C2658089
Package
QFN-44-EP(7x7)
Description
-40℃~+85℃@(TA) 200kHz~1.33MHz 4.5V~14V Buck QFN-44-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3163
250+ $4.3798
500+ $4.2256
1000+ $4.1501

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons