
* Images are for reference only
ZL8800ALBFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL8800ALBFT
- JLCPCB Part #
- C2658794
- Package
- QFN-44-EP(7x7)
- Description
- -40℃~+85℃ 200kHz~1.33MHz 4.5V~14V Buck QFN-44-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6456
200+
$4.5067
500+
$4.3493
1000+
$4.2706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?