
* Images are for reference only
ISL21009DFB825Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL21009DFB825Z
- JLCPCB Part #
- C3679741
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 180uA 22uVrms 3.5V~16.5V 4.5uVp-p 7mA Fixed Series ±0.16% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2051
200+
$2.0149
500+
$1.9443
1000+
$1.9090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?