
* Images are for reference only
83905AGLFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 83905AGLFT
- JLCPCB Part #
- C512362
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1.8V、2.5V、3.3V 100MHz 6 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2595
10+
$6.3220
30+
$5.7505
100+
$5.2705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?