
* Images are for reference only
ISL6609ACRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6609ACRZ
- JLCPCB Part #
- C6280389
- Package
- QFN-8(3x3)
- Description
- -40℃~+100℃ -、Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6291
200+
$2.6459
500+
$2.5576
1000+
$2.5142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?