
* Images are for reference only
XLM738156.250000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLM738156.250000X
- JLCPCB Part #
- C1510508
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 100mA 156.25MHz 3.3V LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1125
200+
$1.9796
500+
$1.9088
1000+
$1.8749
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?