
* Images are for reference only
R7F7016473AFP-C#KA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7016473AFP-C#KA1
- JLCPCB Part #
- C3215821
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+105℃ 10bit、12bit 114 128KB 240MHz 32 Bit 3V~5.5V 4MB 512KB Built-in FLASH RH850G3KH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5226
200+
$7.5555
500+
$7.2896
800+
$7.1591
Welcome back, may I help you?