
* Images are for reference only
M38039FFHHP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38039FFHHP#U0
- JLCPCB Part #
- C3230653
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+85℃ 10bit 16.8MHz 2.7V~5.5V 2KB 56 60KB 8 Bit 8bit Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1513
200+
$6.2502
500+
$6.0319
1000+
$5.9227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?