
* Images are for reference only
XLH53V006.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH53V006.000000I
- JLCPCB Part #
- C6336814
- Package
- SMD5234-6P
- Description
- -40℃~+85℃ 3.3V 32mA 6MHz HCMOS ±50ppm SMD5234-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3124
200+
$1.7211
500+
$1.6633
1000+
$1.6360
Welcome back, may I help you?