This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL8202MIRZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL8202MIRZ-T
JLCPCB Part #
C5657307
Package
QFN-22(4.5x7.5)
Description
1 2.6V~5.5V 3A 600mV~5.2V 95% QFN-22(4.5x7.5) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2585
200+ $5.6893
500+ $5.5002
1000+ $5.4057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons