This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLG59M1717VTR

Extended
Manufacturer
RENESAS
MFR.Part #
SLG59M1717VTR
JLCPCB Part #
C2149967
Package
STQFN-16(1.6x2.5)
Description
-40℃~+85℃ 1 2.5V~5.5V 4mΩ Active High High Side Switch STQFN-16(1.6x2.5) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4691
200+ $0.1816
500+ $0.1752
1000+ $0.1720
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons