
* Images are for reference only
X9420WV14IZ-2.7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X9420WV14IZ-2.7
- JLCPCB Part #
- C17274610
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 2.7V~5.5V 64 SPI ±300ppm/℃ TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2268
200+
$8.0711
480+
$7.8020
1000+
$7.6683
Related Products
Welcome back, may I help you?