This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9008AIEMZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9008AIEMZ-T
JLCPCB Part #
C3745906
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 1 150mA 200mV@(150mA) 3V 45uVrms 46uA 6.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5122
10+ $0.4030
30+ $0.3581
100+ $0.3003
500+ $0.2746
1000+ $0.2585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons