
* Images are for reference only
X4323S8I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X4323S8I
- JLCPCB Part #
- C6333889
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7V~5.5V 250ms 4.62V Active Low Open-drain Voltage monitor SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6994
200+
$3.0720
400+
$2.9703
1000+
$2.9202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?