This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HFA1105IB

Extended
Manufacturer
RENESAS
MFR.Part #
HFA1105IB
JLCPCB Part #
C3824427
Package
SOIC-8
Description
-40℃~+85℃ 0.02% 0.03deg 1 1000V/us 270MHz 6uA SOIC-8 Video Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6088
200+ $1.0098
500+ $0.9745
1000+ $0.9569

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons