This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD70F3454F1(R)-DA9-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPD70F3454F1(R)-DA9-A
JLCPCB Part #
C1343530
Package
LFBGA-161
Description
-40℃~+85℃ 10bit、12bit 12KB 256KB 3.5V~5.5V 32 Bit 64 64MHz External FLASH Others LFBGA-161 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2646
200+ $5.1335
500+ $4.9531
1000+ $4.8645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons