
* Images are for reference only
ISL33001IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL33001IBZ
- JLCPCB Part #
- C6280369
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10pF 2 2-Wire Bus 2-Wire Bus 2.3V~5.5V Buffer、Accelerator SOIC-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8733
200+
$1.1468
500+
$1.1082
980+
$1.0906
Related Products
Welcome back, may I help you?