
* Images are for reference only
X28HC256SIZ-90
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X28HC256SIZ-90
- JLCPCB Part #
- C7152761
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 256Kbit 4.5V~5.5V 5ms Parallel Port (Parallel) SOIC-28-300mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.9343
200+
$52.2443
500+
$50.4976
1000+
$49.6354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?