
* Images are for reference only
X28HC256JIZ-90
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X28HC256JIZ-90
- JLCPCB Part #
- C7121627
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 256Kbit 4.5V~5.5V 5ms PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.4085
210+
$34.8773
510+
$33.7110
990+
$33.1351
Welcome back, may I help you?