
* Images are for reference only
X28HC256PIZ-12
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X28HC256PIZ-12
- JLCPCB Part #
- C20354038
- Package
- PDIP-28
- Description
- -40℃~+85℃ 100 Years 100,000 Cycles 256Kbit 4.5V~5.5V 5ms PDIP-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.0314
195+
$56.6723
494+
$54.7778
1001+
$53.8418
Welcome back, may I help you?