
* Images are for reference only
R5F100PGAFA#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100PGAFA#30
- JLCPCB Part #
- C1499486
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 128KB 12KB 16 Bit 32MHz 82 8KB Built-in FLASH RL78 LQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8897
200+
$1.1195
500+
$1.0792
1000+
$1.0599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?